
TMPC 0603HV-100MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603HV-100MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603HV-100MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603HV-100MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603HV-100MG-D |
Description | FIXED IND 10UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.71900 | €7.19 |
| 25 | €0.65920 | €16.48 |
| 50 | €0.61760 | €30.88 |
| 100 | €0.57860 | €57.86 |
| 250 | €0.53136 | €132.84 |
| 500 | €0.49838 | €249.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.46764 | €467.64 |
| 2,000 | €0.43897 | €877.94 |
| 3,000 | €0.42309 | €1,269.27 |
| 5,000 | €0.40397 | €2,019.85 |
| 7,000 | €0.39190 | €2,743.30 |
| 10,000 | €0.37953 | €3,795.30 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.09800 |