
HFZ 1005PF-471T11 | |
|---|---|
DigiKey Part Number | 4816-HFZ1005PF-471T11TR-ND - Tape & Reel (TR) 4816-HFZ1005PF-471T11CT-ND - Cut Tape (CT) 4816-HFZ1005PF-471T11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1005PF-471T11 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02980 | €1.49 |
| 100 | €0.02610 | €2.61 |
| 250 | €0.02200 | €5.50 |
| 500 | €0.01930 | €9.65 |
| 1,000 | €0.01690 | €16.90 |
| 5,000 | €0.01220 | €61.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01048 | €104.80 |
| 20,000 | €0.00892 | €178.40 |
| 30,000 | €0.00850 | €255.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |