RF Switch IC Cellular SP4T 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7541L

DigiKey Part Number
2713-TS7541L-ND
Manufacturer
Manufacturer Product Number
TS7541L
Description
IC RF SWITCH SP4T 1.2GHZ 32QFN
Customer Reference
Detailed Description
RF Switch IC Cellular SP4T 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Not For New Designs
RF Type
Cellular
Topology
Reflective
Circuit
SP4T
Frequency Range
30MHz ~ 1.2GHz
Isolation
36dB
Insertion Loss
0.4dB
Test Frequency
800MHz
P1dB
-
IIP3
70dBm
Features
DC Blocked
Impedance
-
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€31.43000€31.43
Manufacturers Standard Package
Unit Price without VAT:€31.43000
Unit Price with VAT:€38.34460