RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7246K

DigiKey Part Number
2713-TS7246K-ND
Manufacturer
Manufacturer Product Number
TS7246K
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS7246K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
Packaging
Strip
Part Status
Not For New Designs
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SP4T
Frequency Range
1MHz ~ 3GHz
Isolation
40dB
Insertion Loss
0.45dB
Test Frequency
800MHz
P1dB
42dBm
IIP3
73dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€13.49000€13.49
Manufacturers Standard Package
Unit Price without VAT:€13.49000
Unit Price with VAT:€16.45780