
TG-APC94-310-310-0.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC94-310-310-0.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC94-310-310-0.5-0 |
Description | THERM PAD 310MMX310MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.53000 | €75.53 |
| 10 | €66.83800 | €668.38 |
| 25 | €63.65600 | €1,591.40 |
| 50 | €61.34660 | €3,067.33 |
| 100 | €59.11810 | €5,911.81 |
| Unit Price without VAT: | €75.53000 |
|---|---|
| Unit Price with VAT: | €92.14660 |