
GP2000-D11-L30-0.3 | |
|---|---|
DigiKey Part Number | 1168-1960-ND |
Manufacturer | |
Manufacturer Product Number | GP2000-D11-L30-0.3 |
Description | THERM PAD 30MMX11MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 11.00mm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Pad, Tube | |
Shape | Round | |
Outline | 30.00mm x 11.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |