Thermal Pad Gray 25.00mm x 11.00mm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2000-D11-L25-0.3

DigiKey Part Number
1168-1959-ND
Manufacturer
Manufacturer Product Number
GP2000-D11-L25-0.3
Description
THERM PAD 25MMX11MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 25.00mm x 11.00mm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Pad, Tube
Shape
Round
Outline
25.00mm x 11.00mm
Thickness
0.0118" (0.300mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.