CP23-TO220-21.5-11.4-5.8-0.3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 33,318
Unit Price: €0.41000
Datasheet
Thermal Pad Gray 21.50mm x 11.40mm x 5.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP23-TO220-21.5-11.4-5.8-0.3

DigiKey Part Number
1168-CP23-TO220-21.5-11.4-5.8-0.3-ND
Manufacturer
Manufacturer Product Number
CP23-TO220-21.5-11.4-5.8-0.3
Description
THERM PAD 21.5MMX11.4MMX5.8MM
Customer Reference
Detailed Description
Thermal Pad Gray 21.50mm x 11.40mm x 5.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
TO-220
Type
Interface Cap
Shape
Rectangular
Outline
21.50mm x 11.40mm x 5.80mm
Thickness
0.0120" (0.305mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.9W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes