10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional ( -37dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH18R1LM4H-1

DigiKey Part Number
6017-SPH18R1LM4H-1TR-ND - Tape & Reel (TR)
6017-SPH18R1LM4H-1CT-ND - Cut Tape (CT)
6017-SPH18R1LM4H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH18R1LM4H-1
Description
SPH18R1LM4H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
10 Hz ~ 10 kHz
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
68.5dB
Voltage - Rated
1.8 V
Voltage Range
1.65 V ~ 1.98 V
Current - Supply
185 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.87000€1.87
10€1.46600€14.66
25€1.33480€33.37
50€1.24460€62.23
100€1.16100€116.10
250€1.08892€272.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,900€0.88964€5,248.88
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.28140