
SPH11C3LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH11C3LR5H-1TR-ND - Tape & Reel (TR) 6017-SPH11C3LR5H-1CT-ND - Cut Tape (CT) 6017-SPH11C3LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH11C3LR5H-1 |
Description | FALCON ANALOG BOTTOM PORT MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.2 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 32 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 68.5dB | |
Impedance | 120 Ohms | |
Voltage - Rated | 2.75 V | |
Voltage Range | 2.4 V ~ 3.2 V | |
Current - Supply | 205 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.42900 | €14.29 |
| 25 | €1.30000 | €32.50 |
| 50 | €1.21200 | €60.60 |
| 100 | €1.13070 | €113.07 |
| 250 | €1.05732 | €264.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,900 | €0.86383 | €5,096.60 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.22040 |










