
EK2100-220 | |
|---|---|
DigiKey Part Number | 746-1090-ND |
Manufacturer | |
Manufacturer Product Number | EK2100-220 |
Description | SNAP EVALUATORS KIT |
Customer Reference | |
Detailed Description | RF220, SN132, SN171 SNAP® Network Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SNAP | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | RF220, SN132, SN171 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |



