
A1-USB2-1-B | |
|---|---|
DigiKey Part Number | 2299-A1-USB2-1-B-ND |
Manufacturer | |
Manufacturer Product Number | A1-USB2-1-B |
Description | BATT CHG USB AUTO ADAPT 5V 2.1A |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.1A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | 1.45" Dia x 1.98" H (36.8mm x 50.3mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | UL | |
Base Product Number |


