
SFSA016GQ1AA1TO-I-LB-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA016GQ1AA1TO-I-LB-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA016GQ1AA1TO-I-LB-22P-STD |
Description | SSD 16GB 2.5" PSLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 530mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.20mm x 69.85mm x 7.00mm | |
Base Product Number |