MFR Recommended

SFEM064GB1EA1TO-I-HG-121-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM064GB1EA1TO-I-HG-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM064GB1EA1TO-I-HG-121-STD |
Description | IC FLASH 512GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (MLC) | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFEM064GB2ED1TB-I-CE-121-STD | Swissbit | 0 | 1052-SFEM064GB2ED1TB-I-CE-121-STD-ND | €128.36000 | MFR Recommended |
