Tip (End) Cutter Angled, 60° Semi Flush 4.91" (124.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S492

DigiKey Part Number
S492-ND
Manufacturer
Manufacturer Product Number
S492
Description
CUTTER ANGLE 60 TAPER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 60° Semi Flush 4.91" (124.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Tip (End)
Shape
Angled, 60°
Cut Edge
Semi Flush
Length - Overall
4.91" (124.7mm)
Features
ESD Safe
Capacity
20 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€72.51000€435.06
Unit Price without VAT:€72.51000
Unit Price with VAT:€88.46220