
S243E | |
|---|---|
DigiKey Part Number | 232-1142-ND |
Manufacturer | |
Manufacturer Product Number | S243E |
Description | PLIER SNIPE NOSE SERRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.03" (153.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic | |
Length | 6.03" (153.2mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.24000 | €57.24 |
| 6 | €52.60000 | €315.60 |
| 12 | €50.90833 | €610.90 |
| 30 | €48.75700 | €1,462.71 |
| Unit Price without VAT: | €57.24000 |
|---|---|
| Unit Price with VAT: | €69.83280 |