
S108 | |
|---|---|
DigiKey Part Number | S108-ND |
Manufacturer | |
Manufacturer Product Number | S108 |
Description | PLIER LONG NOSE SMOOTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 4.61" (117.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | - | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 4.61" (117.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €34.84500 | €209.07 |
| Unit Price without VAT: | €34.84500 |
|---|---|
| Unit Price with VAT: | €42.51090 |