
M609 | |
|---|---|
DigiKey Part Number | 232-1071-ND |
Manufacturer | |
Manufacturer Product Number | M609 |
Description | CUTTER SIZE 6 OVAL SEMI-FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.20" (132.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.20" (132.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.55000 | €86.55 |
| 5 | €80.21800 | €401.09 |
| 10 | €77.64000 | €776.40 |
| 25 | €74.35960 | €1,858.99 |
| Unit Price without VAT: | €86.55000 |
|---|---|
| Unit Price with VAT: | €105.59100 |