
AN.8MIMO.600.8000.UB1 | |
|---|---|
DigiKey Part Number | 3649-AN.8MIMO.600.8000.UB1-ND |
Manufacturer | |
Manufacturer Product Number | AN.8MIMO.600.8000.UB1 |
Description | 8X8 MIMO CELLULAR 5G 4G WIFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LoRa, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male, SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.265GHz, 4.3GHz | |
Frequency Range | 530MHz ~ 8GHz, 600MHz ~ 8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 9.3dBi, 7.6dBi | |
Features | Cable - 200mm | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | 4G, 5G, LoRa, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €444.88000 | €444.88 |
| 12 | €392.43833 | €4,709.26 |
| Unit Price without VAT: | €444.88000 |
|---|---|
| Unit Price with VAT: | €542.75360 |