32 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC53G2-32.000-F08GGJPK

DigiKey Part Number
4309-XC53G2-32.000-F08GGJPKTR-ND - Tape & Reel (TR)
4309-XC53G2-32.000-F08GGJPKCS-ND
Manufacturer
Manufacturer Product Number
XC53G2-32.000-F08GGJPK
Description
CRYSTAL 32MHZ 8PF SMD
Customer Reference
Detailed Description
32 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.24562€245.62
3,000€0.21078€632.34
6,000€0.20568€1,234.08
9,000€0.20058€1,805.22
Strip
QuantityUnit PriceExt Price
1€0.34000€0.34
100€0.32810€32.81
500€0.30256€151.28
1,000€0.24562€245.62
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480