32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
XC22M4-16.000-F08LGDWK
XC22M4-16.000-F08LGDWK

XC22M4-32.000-F10NNHPK

DigiKey Part Number
4309-XC22M4-32.000-F10NNHPKTR-ND - Tape & Reel (TR)
4309-XC22M4-32.000-F10NNHPKCS-ND
Manufacturer
Manufacturer Product Number
XC22M4-32.000-F10NNHPK
Description
CRYSTAL 32MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.18528€555.84
6,000€0.18018€1,081.08
9,000€0.17763€1,598.67
Strip
QuantityUnit PriceExt Price
1€0.34000€0.34
100€0.31280€31.28
500€0.26686€133.43
1,000€0.19463€194.63
3,000€0.18528€555.84
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480