
1575P156250J33DTK | |
|---|---|
DigiKey Part Number | 4309-1575P156250J33DTKTR-ND - Tape & Reel (TR) 4309-1575P156250J33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575P156250J33DTK |
Description | XTAL OSC XO 156.25MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.98028 | €3,980.28 |
| 3,000 | €3.97511 | €11,925.33 |
| 6,000 | €3.96565 | €23,793.90 |
| 9,000 | €3.95532 | €35,597.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 100 | €4.01560 | €401.56 |
| 500 | €3.99920 | €1,999.60 |
| 1,000 | €3.98028 | €3,980.28 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.92880 |