
1575D6-212.500J33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575D6-212.500J33DTSTKTR-ND - Tape & Reel (TR) 4309-1575D6-212.500J33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575D6-212.500J33DTSTK |
Description | XTAL OSC XO 212.5MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €4.20489 | €4,204.89 |
| 3,000 | €3.95962 | €11,878.86 |
| 6,000 | €3.95532 | €23,731.92 |
| 9,000 | €3.94843 | €35,535.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| 100 | €5.06640 | €506.64 |
| 500 | €4.75138 | €2,375.69 |
| 1,000 | €4.20489 | €4,204.89 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.30740 |