
1521H-32K000A18DZSTK | |
|---|---|
DigiKey Part Number | 4309-1521H-32K000A18DZSTK-ND - Tape & Reel (TR) 4309-1521H-32K000A18DZSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1521H-32K000A18DZSTK |
Description | XTAL OSC XO 32KHz 1.8V HCMOS SM |
Customer Reference | |
Detailed Description | 32 kHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.58904 | €1,767.12 |
| 6,000 | €0.58473 | €3,508.38 |
| 9,000 | €0.57695 | €5,192.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 100 | €0.70220 | €70.22 |
| 500 | €0.67800 | €339.00 |
| 1,000 | €0.60632 | €606.32 |
| 3,000 | €0.58904 | €1,767.12 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |



