
0111M4-24.000F12DTNLK | |
|---|---|
DigiKey Part Number | 4309-0111M4-24.000F12DTNLK-ND - Tape & Reel (TR) 4309-0111M4-24.000F12DTNLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0111M4-24.000F12DTNLK |
Description | CRYSTAL 24MHz 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.25646 | €769.38 |
| 6,000 | €0.24785 | €1,487.10 |
| 9,000 | €0.23839 | €2,145.51 |
| 12,000 | €0.21945 | €2,633.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 100 | €0.33220 | €33.22 |
| 500 | €0.27884 | €139.42 |
| 1,000 | €0.26248 | €262.48 |
| 3,000 | €0.25646 | €769.38 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |