
RR0510P-4022-D | |
|---|---|
DigiKey Part Number | RR05P40.2KDTR-ND - Tape & Reel (TR) RR05P40.2KDCT-ND - Cut Tape (CT) RR05P40.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-4022-D |
Description | RES SMD 40.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-4022-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01680 | €4.20 |
| 500 | €0.01586 | €7.93 |
| 1,000 | €0.01502 | €15.02 |
| 5,000 | €0.01329 | €66.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01375 | €137.50 |
| 20,000 | €0.01314 | €262.80 |
| 30,000 | €0.01282 | €384.60 |
| 50,000 | €0.01244 | €622.00 |
| 70,000 | €0.01221 | €854.70 |
| 100,000 | €0.01199 | €1,199.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |