
RR0510P-2802-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-2802-DTR-ND - Tape & Reel (TR) 408-RR0510P-2802-DCT-ND - Cut Tape (CT) 408-RR0510P-2802-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-2802-D |
Description | RES SMD 28K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-2802-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01820 | €0.91 |
| 100 | €0.01730 | €1.73 |
| 250 | €0.01600 | €4.00 |
| 500 | €0.01512 | €7.56 |
| 1,000 | €0.01430 | €14.30 |
| 5,000 | €0.01266 | €63.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01111 | €111.10 |
| 20,000 | €0.01100 | €220.00 |
| 30,000 | €0.01094 | €328.20 |
| 50,000 | €0.01088 | €544.00 |
| 70,000 | €0.01084 | €758.80 |
| 100,000 | €0.01080 | €1,080.00 |
| 120,000 | €0.01078 | €1,293.60 |
| 240,000 | €0.01072 | €2,572.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |