1.62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1621-D

DigiKey Part Number
408-RR0510P-1621-DTR-ND - Tape & Reel (TR)
408-RR0510P-1621-DCT-ND - Cut Tape (CT)
408-RR0510P-1621-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1621-D
Description
RES SMD 1.62KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1621-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
25€0.01920€0.48
50€0.01820€0.91
100€0.01730€1.73
250€0.01600€4.00
500€0.01512€7.56
1,000€0.01430€14.30
5,000€0.01266€63.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01291€129.10
20,000€0.01234€246.80
30,000€0.01203€360.90
50,000€0.01168€584.00
70,000€0.01146€802.20
100,000€0.01125€1,125.00
120,000€0.01115€1,338.00
240,000€0.01078€2,587.20
250,000€0.01076€2,690.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980