
RGT1608P-470-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-470-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-470-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-470-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-470-B-T5 |
Description | RES 47 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-470-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15300 | €1.53 |
| 25 | €0.14200 | €3.55 |
| 50 | €0.13400 | €6.70 |
| 100 | €0.12680 | €12.68 |
| 250 | €0.11776 | €29.44 |
| 500 | €0.11162 | €55.81 |
| 1,000 | €0.10606 | €106.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.10338 | €516.90 |
| 10,000 | €0.09922 | €992.20 |
| 15,000 | €0.09702 | €1,455.30 |
| 25,000 | €0.09447 | €2,361.75 |
| 35,000 | €0.09292 | €3,252.20 |
| 50,000 | €0.09139 | €4,569.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |