
RG1608P-224-B-T5 | |
|---|---|
DigiKey Part Number | RG16P220KBTR-ND - Tape & Reel (TR) RG16P220KBCT-ND - Cut Tape (CT) RG16P220KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-224-B-T5 |
Description | RES SMD 220K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-224-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05800 | €2.90 |
| 100 | €0.05470 | €5.47 |
| 250 | €0.05084 | €12.71 |
| 500 | €0.04808 | €24.04 |
| 1,000 | €0.04558 | €45.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04414 | €220.70 |
| 10,000 | €0.04223 | €422.30 |
| 15,000 | €0.04121 | €618.15 |
| 25,000 | €0.04003 | €1,000.75 |
| 35,000 | €0.03931 | €1,375.85 |
| 50,000 | €0.03860 | €1,930.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |
