1.54 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1541-W-T1

DigiKey Part Number
408-RG1608P-1541-W-T1TR-ND - Tape & Reel (TR)
408-RG1608P-1541-W-T1CT-ND - Cut Tape (CT)
408-RG1608P-1541-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1541-W-T1
Description
RES SMD 1.54K OHM 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1541-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.26600€2.66
25€0.24640€6.16
50€0.23280€11.64
100€0.22010€22.01
250€0.20476€51.19
500€0.19438€97.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.20086€200.86
2,000€0.19173€383.46
3,000€0.18685€560.55
5,000€0.18118€905.90
7,000€0.17772€1,244.04
10,000€0.17427€1,742.70
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.39040