
RG1608N-8061-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-8061-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-8061-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-8061-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-8061-B-T5 |
Description | RES SMD 8.06KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-8061-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28700 | €2.87 |
| 25 | €0.26560 | €6.64 |
| 50 | €0.25100 | €12.55 |
| 100 | €0.23730 | €23.73 |
| 250 | €0.22080 | €55.20 |
| 500 | €0.20966 | €104.83 |
| 1,000 | €0.19958 | €199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.19559 | €977.95 |
| 10,000 | €0.18818 | €1,881.80 |
| 15,000 | €0.18427 | €2,764.05 |
| 25,000 | €0.17976 | €4,494.00 |
| 35,000 | €0.17703 | €6,196.05 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |