887 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-8870-B-T5

DigiKey Part Number
408-RG1005P-8870-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-8870-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-8870-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-8870-B-T5
Description
RES SMD 887 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
887 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-8870-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.11100€1.11
25€0.10320€2.58
50€0.09760€4.88
100€0.09220€9.22
250€0.08556€21.39
500€0.08106€40.53
1,000€0.07696€76.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.06924€346.20
10,000€0.06691€669.10
15,000€0.06664€999.60
25,000€0.06633€1,658.25
35,000€0.06611€2,313.85
50,000€0.06498€3,249.00
60,000€0.06444€3,866.40
120,000€0.06253€7,503.60
125,000€0.06243€7,803.75
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15860