
RG1005P-4222-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-4222-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-4222-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-4222-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4222-B-T5 |
Description | RES SMD 42.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4222-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10840 | €2.71 |
| 50 | €0.10240 | €5.12 |
| 100 | €0.09670 | €9.67 |
| 250 | €0.08984 | €22.46 |
| 500 | €0.08512 | €42.56 |
| 1,000 | €0.08081 | €80.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.07377 | €368.85 |
| 10,000 | €0.06423 | €642.30 |
| 15,000 | €0.06396 | €959.40 |
| 25,000 | €0.06366 | €1,591.50 |
| 35,000 | €0.06348 | €2,221.80 |
| 50,000 | €0.06330 | €3,165.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |