
RG1005P-331-B-T5 | |
|---|---|
DigiKey Part Number | RG10P330BTR-ND - Tape & Reel (TR) RG10P330BCT-ND - Cut Tape (CT) RG10P330BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-331-B-T5 |
Description | RES SMD 330 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-331-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B330RE1 | TE Connectivity Passive Product | 41,071 | A102797CT-ND | €0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07840 | €3.92 |
| 100 | €0.07400 | €7.40 |
| 250 | €0.06872 | €17.18 |
| 500 | €0.06506 | €32.53 |
| 1,000 | €0.06173 | €61.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05992 | €299.60 |
| 10,000 | €0.05739 | €573.90 |
| 15,000 | €0.05605 | €840.75 |
| 25,000 | €0.05449 | €1,362.25 |
| 35,000 | €0.05355 | €1,874.25 |
| 50,000 | €0.05261 | €2,630.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |
