39 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216Q-39R0-D-T1

DigiKey Part Number
408-1919-2-ND - Tape & Reel (TR)
408-1919-1-ND - Cut Tape (CT)
408-1919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216Q-39R0-D-T1
Description
RES SMD 39 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216Q-39R0-D-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.44300€4.43
25€0.41040€10.26
50€0.38780€19.39
100€0.36700€36.70
250€0.34200€85.50
500€0.32514€162.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.33656€336.56
2,000€0.32188€643.76
3,000€0.31406€942.18
5,000€0.30499€1,524.95
7,000€0.29946€2,096.22
10,000€0.29397€2,939.70
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65880