
HRG3216P-51R0-D-T1 | |
|---|---|
DigiKey Part Number | 408-1933-2-ND - Tape & Reel (TR) 408-1933-1-ND - Cut Tape (CT) 408-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-51R0-D-T1 |
Description | RES SMD 51 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-51R0-D-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41040 | €10.26 |
| 50 | €0.38780 | €19.39 |
| 100 | €0.36700 | €36.70 |
| 250 | €0.34200 | €85.50 |
| 500 | €0.32514 | €162.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.33656 | €336.56 |
| 2,000 | €0.32188 | €643.76 |
| 3,000 | €0.31406 | €942.18 |
| 5,000 | €0.30499 | €1,524.95 |
| 7,000 | €0.29946 | €2,096.22 |
| 10,000 | €0.29397 | €2,939.70 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |