
RXW4R7M1JBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW4R7M1JBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW4R7M1JBK-0511S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28.56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 100 kHz | |
Impedance | 4.7 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.03155 | €946.50 |
| Unit Price without VAT: | €0.03155 |
|---|---|
| Unit Price with VAT: | €0.03849 |