Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ101M2GBK-1832S | |
|---|---|
DigiKey Part Number | 4403-RXQ101M2GBK-1832S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ101M2GBK-1832S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.721 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €1.05303 | €1,263.64 |
| Unit Price without VAT: | €1.05303 |
|---|---|
| Unit Price with VAT: | €1.28470 |


