
GF92252B6-000U-FC9 | |
|---|---|
DigiKey Part Number | 259-GF92252B6-000U-FC9-ND |
Manufacturer | |
Manufacturer Product Number | GF92252B6-000U-FC9 |
Description | IP FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.9 CFM (1.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92252B6-000U-FC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 44.9 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €10.62643 | €595.08 |
| Unit Price without VAT: | €10.62643 |
|---|---|
| Unit Price with VAT: | €12.96424 |