MFR Recommended
Similar



EE40201S1-1000U-999 | |
|---|---|
DigiKey Part Number | EE40201S1-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | EE40201S1-1000U-999 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 8.9 CFM (0.249m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE40201S1-1000U-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 25.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.56890 | €713.78 |
| Unit Price without VAT: | €3.56890 |
|---|---|
| Unit Price with VAT: | €4.35406 |

