New at DigiKey
Image for KH200(TW) 3/4 CLEAR SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH200(TW) 3/4 CLEAR SPL

DigiKey Part Number
2786-KH200(TW)3/4CLEARSPL-ND
Manufacturer
Manufacturer Product Number
KH200(TW) 3/4 CLEAR SPL
Description
KH200(TW) 3/4 CLEAR SPL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Fluid Resistant, Flame Retardant, Heat Resistant, Strain Relief
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
130°C
Inner Diameter - Supplied
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€9.88470€1,976.94
Unit Price without VAT:€9.88470
Unit Price with VAT:€12.05933