
CDRH8D38NP-680NC | |
|---|---|
DigiKey Part Number | 308-1597-2-ND - Tape & Reel (TR) 308-1597-1-ND - Cut Tape (CT) 308-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-680NC |
Description | FIXED IND 68UH 1.08A 290 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.08 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.59300 | €5.93 |
| 100 | €0.48740 | €48.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.37396 | €373.96 |
| 2,000 | €0.35264 | €705.28 |
| 3,000 | €0.34075 | €1,022.25 |
| 5,000 | €0.32635 | €1,631.75 |
| 7,000 | €0.31735 | €2,221.45 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |