
CDRH8D28NP-100NC | |
|---|---|
DigiKey Part Number | 308-1658-2-ND - Tape & Reel (TR) 308-1658-1-ND - Cut Tape (CT) 308-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D28NP-100NC |
Description | FIXED IND 10UH 3.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.63400 | €6.34 |
| 100 | €0.52150 | €52.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.40010 | €400.10 |
| 2,000 | €0.37730 | €754.60 |
| 3,000 | €0.36458 | €1,093.74 |
| 5,000 | €0.34918 | €1,745.90 |
| 7,000 | €0.34209 | €2,394.63 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |