Direct
Direct
Similar

CDRH125/LDNP-331MC | |
|---|---|
DigiKey Part Number | CDRH125/LDNP-331MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-331MC |
Description | FIXED IND 330UH 850MA 710 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 850 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 710mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.334NLT | Pulse Electronics | 0 | 553-1967-2-ND | €0.83823 | Direct |
| PA4304.334NLT | Pulse Electronics | 0 | 553-2543-2-ND | €0.65345 | Direct |
| DRA125-331-R | Eaton - Electronics Division | 545 | 283-3575-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56354 | €281.77 |
| Unit Price without VAT: | €0.56354 |
|---|---|
| Unit Price with VAT: | €0.68752 |


