
104CDMCCDS-150MC | |
|---|---|
DigiKey Part Number | 308-2495-2-ND - Tape & Reel (TR) 308-2495-1-ND - Cut Tape (CT) 308-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-150MC |
Description | FIXED IND 15UH 6.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.58200 | €5.82 |
| 100 | €0.47850 | €47.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.38928 | €194.64 |
| 1,000 | €0.36705 | €367.05 |
| 1,500 | €0.35466 | €531.99 |
| 2,500 | €0.33966 | €849.15 |
| 3,500 | €0.33013 | €1,155.45 |
| 5,000 | €0.32033 | €1,601.65 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |