TL071CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,829
Unit Price: €0.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 95,845
Unit Price: €0.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27,556
Unit Price: €0.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,794
Unit Price: €0.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,603
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,387
Unit Price: €0.54000
Datasheet
J-FET Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL071CN

DigiKey Part Number
497-3031-5-ND
Manufacturer
Manufacturer Product Number
TL071CN
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TL071CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes