
STWBC2 | |
|---|---|
DigiKey Part Number | 497-STWBC2-ND |
Manufacturer | |
Manufacturer Product Number | STWBC2 |
Description | IC BATTERY CHARGER CTRLR QFPN |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 24V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |