Diode 1200 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH212U

DigiKey Part Number
497-5762-2-ND - Tape & Reel (TR)
497-5762-1-ND - Cut Tape (CT)
497-5762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH212U
Description
DIODE STANDARD 1200V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH212U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.42100€4.21
100€0.27100€27.10
500€0.20636€103.18
1,000€0.18550€185.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.15083€377.07
5,000€0.13788€689.40
7,500€0.13128€984.60
12,500€0.12977€1,622.12
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.82960