ARM7® STR7 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR735FZ2H7

DigiKey Part Number
STR735FZ2H7-ND
Manufacturer
Manufacturer Product Number
STR735FZ2H7
Description
IC MCU 32BIT 256KB FLASH 144BGA
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR735FZ2H7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
32-Bit
Speed
36MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.